PDP SEO Portlet

M4(200)-240X10M

Flex Magnetic Sheet for Radio Frequency Identification (RFID) 0.2mm Thickness Roll

Manufacturer:KEMET
Avnet Manufacturer Part #: M4(200)-240X10M
Secondary Manufacturer Part#: M4(200)-240X10M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.

  • Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
  • Effective carrier frequency 13.56 Mhz
  • Operating temperature from -40°C to +105°C
  • Less time required for installation
  • Resistant to shock, not brittle
  • Easily cut into any shape

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1127.38086
2+
$1066.44135
4+
$1038.3771
8+
$1011.75205
16+
$997.354