PDP SEO Portlet

M4(200)-185X70T0800

Magnetic Sheet for Radio Frequency Identification (RFID) Polymer 185mm x 70mm x 0.2mm

Manufacturer:KEMET
Avnet Manufacturer Part #: M4(200)-185X70T0800
Secondary Manufacturer Part#: M4(200)-185X70T0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.

  • Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
  • Effective carrier frequency 13.56 Mhz
  • Operating temperature from -40°C to +105°C
  • Less time required for installation
  • Resistant to shock, not brittle
  • Easily cut into any shape
  • Easily laminates the FLEX SUPPRESSOR® roll to the tag roll
  • RoHS compliant and halogen-free

Technical Attributes

Find Similar Parts

Description Value
Polymer Film
0.2 mm
185 mm
RFID Series
70 mm
Absorber
No SVHC (25-Jun-2025)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$9.9198
50+
$9.8697
100+
$9.8196
200+
$9.7695
400+
$9.7194