PDP SEO Portlet

M39003/09-2017

Tantalum Capacitor, 120 uF, 10 V, ± 10%, Axial Leaded, 0.07 ohm, 3.2 A, B, 7.34 mm, 17.42 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: M39003/09-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSS13 and CSS33 Style)
  • Failure rate options: Graded - B, C
  • The T216 is available in capacitance ratings from 0.12 µF to 330 µF and voltage rating from 6 - 75 VDC
  • The T256 is available in capacitance ratings from 1.2 µF to 1,000 µF and voltage rating from 6 - 50 VDC
  • Tolerances of ±10%
  • Operating temperature range of -55°C to +125°C
  • Case sizes: A, B, C, D

Technical Attributes

Find Similar Parts

Description Value
0.07 ohm
null
-55 °C
Axial Leaded
T262 Series
± 10%
17.42 mm
7.34 mm
null
10 V
MIL-PRF-39003
Axial Leaded
3.2 A
125 °C
120 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 21.35479
20+
$21.35479
40+
$16.91771
80+
$16.83096
160+
$16.7442
320+
$16.65744
SubTotal:
$427.10