PDP SEO Portlet

M39003/03-2087

Tantalum Capacitor, 39 uF, 50 V, ± 10%, Axial Leaded, 0.8 ohm, 474 mA, B, 8.92 mm, 19.96 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: M39003/03-2087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSS13 and CSS33 Style)
  • Failure rate options: Graded - B, C
  • The T216 is available in capacitance ratings from 0.12 µF to 330 µF and voltage rating from 6 - 75 VDC
  • The T256 is available in capacitance ratings from 1.2 µF to 1,000 µF and voltage rating from 6 - 50 VDC
  • Tolerances of ±10%
  • Operating temperature range of -55°C to +125°C
  • Case sizes: A, B, C, D

Technical Attributes

Find Similar Parts

Description Value
0.8 ohm
null
-55 °C
Axial Leaded
T242 Series
± 10%
19.96 mm
8.92 mm
null
50 V
MIL-PRF-39003
Axial Leaded
474 mA
125 °C
39 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 187.15
20+
$187.15
40+
$186.21425
80+
$185.2785
160+
$184.34275
320+
$183.407
SubTotal:
$3,743.00