PDP SEO Portlet

M39003/03-2053

Tantalum Capacitor, 27 uF, 20 V, ± 10%, Axial Leaded, 1.8 ohm, 236 mA, B, 4.7 mm, 12.04 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: M39003/03-2053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSS13 and CSS33 Style)
  • Failure rate options: Graded - B, C
  • The T216 is available in capacitance ratings from 0.12 µF to 330 µF and voltage rating from 6 - 75 VDC
  • The T256 is available in capacitance ratings from 1.2 µF to 1,000 µF and voltage rating from 6 - 50 VDC
  • Tolerances of ±10%
  • Operating temperature range of -55°C to +125°C
  • Case sizes: A, B, C, D

Technical Attributes

Find Similar Parts

Description Value
1.8 ohm
null
-55 °C
Axial Leaded
T242 Series
± 10%
12.04 mm
4.7 mm
null
20 V
MIL-PRF-39003
Axial Leaded
236 mA
125 °C
27 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
Need More?
USD $:
$ 17.64507
8+
$17.64507
16+
$17.16164
32+
$16.704
64+
$16.06154
128+
$15.66
SubTotal:
$141.16