PDP SEO Portlet

M39003/01-7207

Tantalum Capacitor, 2.7 uF, 50 V, ± 10%, Axial Leaded, 3.5 ohm, 169 mA, C, 4.7 mm, 12.04 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: M39003/01-7207
Secondary Manufacturer Part#: M39003/01-7207
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T216 and T256 are designation for MIL Style CSS13 and CSS33 capacitors. The T216/T256 Series is qualified to all failure rates per MIL-PRF-39003/10. Products meeting this specification have passed rigorous test requirements and are used in space applications or other equally demanding environments. These capacitors provide circuit designers with an excellent choice for blocking, bypass, decoupling, filtering, and timing applications.

  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSS13 and CSS33 Style)
  • Failure rate options: Graded - B, C
  • The T216 is available in capacitance ratings from 0.12 µF to 330 µF and voltage rating from 6 - 75 VDC
  • The T256 is available in capacitance ratings from 1.2 µF to 1,000 µF and voltage rating from 6 - 50 VDC
  • Tolerances of ±10%
  • Operating temperature range of -55°C to +125°C
  • Case sizes: A, B, C, D

Technical Attributes

Find Similar Parts

Description Value
2.7 uF
± 10%
Axial Leaded
Axial Leaded
3.5 Ohm
C
125 °C
-55 °C
4.7 mm
12.04 mm
T212 Series
MIL-PRF-39003
169 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$11.261
28+
$11.2047
56+
$11.14839
112+
$10.7631
224+
$10.70846