M39003/01-7091
Tantalum Capacitor, 39 uF, 20 V, ± 10%, Axial Leaded, 1.4 ohm, 299 mA, C, 7.34 mm, 17.42 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/01-7091
- RoHS 10 Compliant
- Tariff Charges
- Taped and reeled per EIA Specification RS-296
- Marking per MIL-STD-1285
- Qualified to MIL-PRF-39003 (CSS13 and CSS33 Style)
- Failure rate options: Graded - B, C
- The T216 is available in capacitance ratings from 0.12 µF to 330 µF and voltage rating from 6 - 75 VDC
- The T256 is available in capacitance ratings from 1.2 µF to 1,000 µF and voltage rating from 6 - 50 VDC
- Tolerances of ±10%
- Operating temperature range of -55°C to +125°C
- Case sizes: A, B, C, D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 ohm | ||
| null | ||
| -55 °C | ||
| Axial Leaded | ||
| T212 Series | ||
| ± 10% | ||
| 17.42 mm | ||
| 7.34 mm | ||
| null | ||
| 20 V | ||
| MIL-PRF-39003 | ||
| null | ||
| 299 mA | ||
| 125 °C | ||
| 39 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210050 |