M39003/01-2932
Tantalum Capacitor, 0.18 uF, 100 V, ± 10%, Axial Leaded, 20 ohm, 67 mA, R, 3.43 mm, 7.26 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/01-2932
Secondary Manufacturer Part#: M39003/01-2932
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.18 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| 20 Ohm | ||
| R | ||
| 125 °C | ||
| -55 °C | ||
| 3.43 mm | ||
| 7.26 mm | ||
| T212 Series | ||
| MIL-PRF-39003 | ||
| 67 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |