PDP SEO Portlet

M39003/01-2374

Tantalum Capacitor, 10 uF, 50 V, ± 10%, Axial Leaded, 1.6 ohm, 280 mA, M, 7.34 mm, 17.42 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: M39003/01-2374
Secondary Manufacturer Part#: M39003/01-2374
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hermetically Sealed Axial Military grade capacitor
  • Taped and reeled per EIA Specification RS–296
  • Marking per MIL–STD–1285
  • Qualified to MIL–PRF–39003 (CSR13 Style)
  • Failure rate options: Graded - B, C, D, and G Exponential - M, P, R, and S
  • Capacitance values of 0.0047 µF to 330 µF
  • Tolerances of ±5%, ±10% and ±20%
  • Voltage rating of 6 – 125 VDC
  • Operating temperature range of -55°C to +125°C
  • Case size: C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
Axial Leaded
1.6 Ohm
M
-888
MSL 1 - Unlimited
125 °C
-55 °C
7.34 mm
-888
17.42 mm
MIL-PRF-39003
280 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$13.38028
40+
$13.0137
80+
$12.66667
160+
$12.17949
320+
$11.875