M39003/01-2368
Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, Axial Leaded, 2.5 ohm, 200 mA, M, 4.7 mm, 12.04 mm
- RoHS 10 Compliant
- Tariff Charges
The M39003 series solid-electrolyte TANTALEX® Tantalum Capacitor with hermetical seal. This capacitor is furnished to the requirements of the military specification, including marking, testing and inspection. In accordance with the specification, all capacitors are marked with the military part number (M39003/xx-xxxx) rather than the older style designation (CSRxxxxxxxx) and should be ordered as such. All capacitors covered by MIL-PRF-39003 are now ordered with the military part number as illustrated in the part numbering system chart.
- Metal cased
- Axial lead
- Weibull failure rates G, B, C, D
- Exponential failure rates M, P, R, S
- MIL-PRF-39003/01 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 2.5 Ohm | ||
| M | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| 4.7 mm | ||
| -888 | ||
| 12.04 mm | ||
| MIL-PRF-39003 | ||
| 200 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |