PDP SEO Portlet

M39003/01-2286

Tantalum Capacitor, 10 µF, 20 V, ± 10%, Axial Leaded, 2.9 ohm

Manufacturer:KEMET
Avnet Manufacturer Part #: M39003/01-2286
Secondary Manufacturer Part#: M39003/01-2286
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39003/01-2286 is an axial leaded TANTALEX® hermetically sealed Solid-electrolyte Capacitor with metal case.

  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSS13 and CSS33 Style)
  • Failure rate options: Graded - B, C
  • The T216 is available in capacitance ratings from 0.12 µF to 330 µF and voltage rating from 6 - 75 VDC
  • The T256 is available in capacitance ratings from 1.2 µF to 1,000 µF and voltage rating from 6 - 50 VDC
  • Tolerances of ±10%
  • Operating temperature range of -55°C to +125°C
  • Case sizes: A, B, C, D

Technical Attributes

Find Similar Parts

Description Value
10 µF
10%
Axial Leaded
Axial Leaded
2.9 O
M
-888
MSL 1 - Unlimited
125 °C
-55 °C
4.7 mm
-888
12.04 mm
MIL-PRF-39003/01
186 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.5644
2+
$8.74575
4+
$8.7009
8+
$8.65605
16+
$7.0944