PDP SEO Portlet

LDEEC3100KA5N00

General Purpose Film Capacitor, Metallized PEN Stacked, 1812 [4532 Metric], 0.1 µF, ± 10%, 63 V

Manufacturer:KEMET
Avnet Manufacturer Part #: LDEEC3100KA5N00
Secondary Manufacturer Part#: 95M5293
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).

  • Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
  • Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 – 6054
  • Climatic category: 55/125/56
  • Operating temperature range of −55ËšC to +125ËšC
  • RoHS Compliant and lead-free terminations
  • Automotive grade AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Surface Mount
GRADE II (Test Condition A)
-888
MSL 3 - 168 hours
125 °C
-55 °C
2.4 mm
4.7 mm
3.3 mm
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: