PDP SEO Portlet

LDECD3470KA5N00

Film Capacitor, 0.47 uF, 40 V, 50 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: LDECD3470KA5N00
Secondary Manufacturer Part#: 95M5290
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements

  • Rated voltage: 50 - 1,000 VDC
  • Rated voltage: 40 - 250 VAC
  • Capacitance range: 0.001 - 4.7 µF
  • EIA size: 1206 - 6054
  • Capacitance tolerance: ±10%, ±20%, ±5% on request
  • Climatic category: 55/125/56
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C
  • Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
Surface Mount
GRADE II (Test Condition A)
-888
MSL 3 - 168 hours
125 °C
-55 °C
2.4 mm
6 mm
5 mm
40 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: