LDECA2220JA0N00
General Purpose Film Capacitor, Metallized PEN Stacked, 1206 [3216 Metric], 0.022 uF, ± 5%, 40 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: LDECA2220JA0N00
Secondary Manufacturer Part#: 82AC2192
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Through Hole | ||
| Wraparound | ||
| -888 | ||
| MSL 3 - 168 hours | ||
| -55 °C | ||
| 125 °C | ||
| 1.1 mm | ||
| 3.3 mm | ||
| 1.7 mm | ||
| AEC-Q200 | ||
| 40 V | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250080 |
| Schedule B: | 8532250080 |