LDBCC3100JC5N0
General Purpose Film Capacitor, Metallized PPS Stacked, 1812 [4532 Metric], 0.1 uF, ± 5%, 50 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: LDBCC3100JC5N0
Secondary Manufacturer Part#: LDBCC3100JC5N0
- RoHS 10 Compliant
- Tariff Charges
- Rated voltage: 50 VDC
- Capacitance range: 0.1 µF
- EIA size: 1812
- Capacitance tolerance: ±5%
- Climatic category: 55/125/56
- RoHS Complaint and lead-free terminations
- Operating temperature range of -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 5% | ||
| 1812 [4532 Metric] | ||
| Through Hole | ||
| Wraparound | ||
| GRADE II (Test Condition B) | ||
| -888 | ||
| MSL 3 - 168 hours | ||
| -55 °C | ||
| 125 °C | ||
| 2 mm | ||
| 4.7 mm | ||
| 3.3 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250045 |
| Schedule B: | 8532250080 |