LDBCA2100JC5N0
General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.01 uF, ± 5%, 50 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: LDBCA2100JC5N0
Secondary Manufacturer Part#: LDBCA2100JC5N0
- RoHS 10 Compliant
- Tariff Charges
Polyphenylene sulphide (PPS) film capacitor for surface mounting.
• Rated voltage: 16 and 50 VDC
• Capacitance range: 0.0033 – 0.1 µF
• EIA size: 1206 – 1812
• Capacitance tolerance: ±2%, ±5%
• Climatic category: 55/125/56
• RoHS Complaint and lead-free terminations
• Operating temperature range of -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Through Hole | ||
| Wraparound | ||
| GRADE II (Test Condition B) | ||
| -888 | ||
| MSL 3 - 168 hours | ||
| -55 °C | ||
| 125 °C | ||
| 1.1 mm | ||
| 3.3 mm | ||
| 1.7 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250045 |
| Schedule B: | 8532250080 |