PDP SEO Portlet

LDBAB3100GC5N0

Film Capacitor, 0.1 uF, 16 V, ± 2%, Metallized PPS Stacked, 1210 [3225 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: LDBAB3100GC5N0
Secondary Manufacturer Part#: LDBAB3100GC5N0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDBAB3100GC5N0 is a LDB series surface mount metallized PPS film capacitor. Typical applications include timing, filtering and use as a memory capacitor. The LDB series is designed for high stability, accuracy and temperature.

  • 0.1µF capacitance and 1210 case
  • LDB, unencapsulated stacked chip
  • Rated voltage16VDC
  • Climatic category: 55/125/56
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
2%
1210 [3225 Metric]
Surface Mount
Wraparound
GRADE II (Test Condition A)
-888
MSL 3 - 168 hours
125 °C
-55 °C
2 mm
3.3 mm
2.5 mm
-888
-888 V
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250045
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2250  Mult:2250  
USD $:
2250+
$0.75271
4500+
$0.71203
9000+
$0.69329
18000+
$0.67551
36000+
$0.65862