PDP SEO Portlet

LDBAA2220JC5N0

Film Capacitor, 0.022 uF, 16 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: LDBAA2220JC5N0
Secondary Manufacturer Part#: LDBAA2220JC5N0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDB series is a Polyphenylene sulphide (PPS) film surface mount capacitor. Typical applications include timing, filtering and use as a memory capacitor. The LDB Series is designed for high stability, accuracy and temperature.

  • Rated voltage: 16VDC – 50VDC
  • Capacitance range: 0.0033µF – 0.1µF / Capacitance tolerance: ±2%, ±5%
  • EIA Size 1206 – 1812
  • Climatic category: 55/125/56
  • Operating temperature range of -55°C to +125°C
  • RoHS compliance and lead-free terminations

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
5%
Surface Mount
GRADE II (Test Condition B)
-888
MSL 3 - 168 hours
125 °C
-55 °C
1.1 mm
3.3 mm
1.7 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250045
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.44629
6000+
$0.42216
12000+
$0.41105
24000+
$0.40051
48000+
$0.3905