LDBAA2150JC5N0
Film Capacitor, 0.015 uF, 16 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric]
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: LDBAA2150JC5N0
Secondary Manufacturer Part#: LDBAA2150JC5N0
- RoHS 10 Compliant
- Tariff Charges
- Rated voltage: 16 VDC
- Capacitance range: 0.0033 - 0.1 µF
- EIA size: 1206 - 1812
- Capacitance tolerance: ±2%, ±5%
- Climatic category: 55/125/56
- RoHS Complaint and lead-free terminations
- Operating temperature range of -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 uF | ||
| 5% | ||
| Surface Mount | ||
| Wraparound | ||
| GRADE II (Test Condition A) | ||
| -888 | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| 1.1 mm | ||
| 3.3 mm | ||
| 2.5 mm | ||
| -888 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250045 |
| Schedule B: | 8532250080 |