PDP SEO Portlet

HHBC24W-2R1B0065V

Toroidal Inductor, 65 uH, 30 A, 6.2 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: HHBC24W-2R1B0065V
Secondary Manufacturer Part#: HHBC24W-2R1B0065V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:45  Mult:9  
USD $:
45+
$27.93014
90+
$26.4204
180+
$25.72513
360+
$25.06551
720+
$24.43888