HHBC24N-2R0A0219V
Toroidal Inductor, 219 uH, 15 A, 19.5 Milliohm, ± 20%
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: HHBC24N-2R0A0219V
Secondary Manufacturer Part#: HHBC24N-2R0A0219V
- RoHS 10 Compliant
- Tariff Charges
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.
- Fe-Si dust core material
- Good balance of core loss and DC superposition characteristics
- Wide variety of sizes and specifications
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19.5 Ohm | ||
| 219 µH | ||
| 20 | ||
| HHBC Series | ||
| 15 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |