PDP SEO Portlet

HHBC20-1R7A0152V

Toroidal Inductor, 152 uH, 12 A, 20.4 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: HHBC20-1R7A0152V
Secondary Manufacturer Part#: HHBC20-1R7A0152V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
20.4 Ohm
152 µH
20
HHBC Series
12 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:16  
USD $:
80+
$6.61171
160+
$6.25432
320+
$6.08974
640+
$5.93359
1280+
$5.78525