PDP SEO Portlet

HHBC13-1R2A0127V

Toroidal Inductor, 127 uH, 6 A, 31.7 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: HHBC13-1R2A0127V
Secondary Manufacturer Part#: HHBC13-1R2A0127V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $:
150+
$3.35771
300+
$3.17622
600+
$3.09263
1200+
$3.01333
2400+
$2.938