GTX-3400-Y473
Click image to enlarge
Manufacturer:KEMET
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: GTX-3400-Y473
Secondary Manufacturer Part#: GTX-3400-Y473
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 uF | ||
| 40 A | ||
| Chassis Mount | ||
| 50|60 Hz | ||
| -25 to 55 °C | ||
| 250 x 120 x 47 mm | ||
| No | ||
| GTX Three Phase | ||
| Screw | ||
| EMI-RFI Filter | ||
| 500|500 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |