PDP SEO Portlet

FYD0H473ZF

Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FYD0H473ZF
Secondary Manufacturer Part#: FYD0H473ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25°C to 70°C
  • Maximum operating voltage: 5.5 VDC

Technical Attributes

Find Similar Parts

Description Value
47000 µF
-20%, +80%
Coin
Through Hole
Radial Leaded
220 O
5.08 mm
1000 hours @ 70°C
70 °C
-25 °C
11.5 mm
8.5 mm
-888
11.5 x 8.5(Max)
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.40775
2000+
$1.36918
4000+
$1.33267
8000+
$1.28972
16000+
$1.28304