PDP SEO Portlet

FYD0H104ZF

Supercapacitor, EDLC, 0.1 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 70°C

Manufacturer:KEMET
Avnet Manufacturer Part #: FYD0H104ZF
Secondary Manufacturer Part#: FYD0H104ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25°C to 70°C
  • Maximum operating voltage: 5.5 VDC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  3150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 320 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$1.225
1600+
$0.975
3200+
$0.97
6400+
$0.965
12800+
$0.8736