PDP SEO Portlet

FU0H105ZF

Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 7.62 mm, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FU0H105ZF
Secondary Manufacturer Part#: FU0H105ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FU0H series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for power back-up in the automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage and up to 4,000 hours at 85°C operational life. This capacitor is manufactured in an ISO TS 16949 certified plant and are subjected to PPAP/PSW, as well as change control. Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory. FU0H series automotive grade supercapacitor can be stable under harsh environmental conditions such as high humidity and high temperature.

  • Qualified AEC-Q200 test plan (only Resistance to solvent is not applicable)
  • TS 16949 certified plant
  • Subject to PPAP/PSW and change control
  • Maintenance free
  • Highly reliable against liquid leakage

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Can
Through Hole
PC Pin
10 O
7.62 mm
4000 hours @ 85°C
85 °C
-40 °C
21.5 mm
15 mm
FU0H Series
AEC-Q200
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$4.07143
180+
$3.85135
360+
$3.75
720+
$3.65385
1440+
$3.5625