PDP SEO Portlet

FT0H474ZF

Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FT0H474ZF
Secondary Manufacturer Part#: FT0H474ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FT Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. The FT series supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, a supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Maintenance-free
  • Lead-free environmental
  • Highly reliable against liquid leakage

Technical Attributes

Find Similar Parts

Description Value
0.47 F
-20%, +80%
Coin
Through Hole
Radial Leaded
6.5 O
5.08 mm
1000 hours @ 85°C
85 °C
-40 °C
16.5 mm
13 mm
-888
16.5 x 13(Max)
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.506
800+
$2.44313
1600+
$2.36802
3200+
$2.29291
6400+
$2.2375