PDP SEO Portlet

FR0H223ZF

Supercapacitor, EDLC, 22000 uF, 5.5 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FR0H223ZF
Secondary Manufacturer Part#: 18X4871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FR0H223ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
22000 µF
-20%, +80%
Can
Through Hole
Radial Leaded
220 O
5.08 mm
1000 hours @ 85°C
85 °C
-40 °C
11.5 mm
14 mm
-888
11.5 x 14(Max)
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: