PDP SEO Portlet

FR0H105ZF

Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FR0H105ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FR0H105ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
60 ohm
7.62 mm
null
null
null
null
null
null
null
null
21.5 mm
null
5.5 V
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290020
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks ,2 days
Price for: Each
Quantity:
Min:90  Mult:90  
Need More?
USD $:
$ 5.96718
90+
$5.96718
180+
$5.8037
360+
$5.64893
720+
$5.43167
1440+
$5.29588
SubTotal:
$537.05