PDP SEO Portlet

FME0H223ZF

Supercapacitor, EDLC, 22000 uF, 5.5 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FME0H223ZF
Secondary Manufacturer Part#: FME0H223ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FME0H223ZF is a FM series Supercapacitor, also known as Electric Double Layer Capacitor (EDLC) intended for high energy storage applications. This supercapacitor can be used like a secondary battery when applied in a DC circuit. Best suited for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Capacitance is 0.022F
  • 5.5V DC maximum operating voltage
  • Highly reliable against liquid leakage
  • Rectangular case
  • Maintenance free
  • Leads can be transverse mounted
  • Capacitance tolerance is -20%, +80%
  • Operating temperature range from -25 to 70°C

Technical Attributes

Find Similar Parts

Description Value
22000 µF
-20%, +80%
SMD
Through Hole
Radial Leaded
40 O
5 mm
1000 hours @ 70°C
70 °C
-25 °C
-888
11.5 mm
10.5 mm
5 mm
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3916
2000+
$1.2285
4000+
$1.2222
8000+
$1.2159
16000+
$1.2096