FM0H104ZF
Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, Radial Leaded
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: FM0H104ZF
Secondary Manufacturer Part#: 78AC5680
- RoHS 10 Compliant
- Tariff Charges
FM0H104ZF is a FM series Supercapacitor, also known as Electric Double Layer Capacitor (EDLC) intended for high energy storage applications. This supercapacitor can be used like a secondary battery when applied in a DC circuit. Best suited for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Capacitance is 0.1µF
- 5.5V DC maximum operating voltage
- Highly reliable against liquid leakage
- Rectangular case
- Maintenance free
- Leads can be transverse mounted
- Capacitance tolerance is -20%, +80%
- Operating temperature range from -25 to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 F | ||
| -20%, +80% | ||
| SMD | ||
| Through Hole | ||
| Radial Leaded | ||
| 100 O | ||
| 5 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| -888 | ||
| 11.5 mm | ||
| 10.5 mm | ||
| 6.5 mm | ||
| -888 | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |