FLLDU040A225I0
EMI Filter Power Feed Through 1.1uF 40A 440VDC/250VAC Screw Stud Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1 uF | ||
| Stud Mount | ||
| 50, 60 Hz | ||
| -40 to 85 °C | ||
| 55 x 117 mm | ||
| No | ||
| Screw | ||
| Power Feed Through Filter | ||
| 440, 250 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |