PDP SEO Portlet

FGR0H225ZF

Supercapacitor, EDLC, 2.2 F, 5.5 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FGR0H225ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FGR0H225ZF is a Radial-leaded Supercapacitor for high energy storage applications. The FG series supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Highly reliable against liquid leakage
  • Wide range of temperature from -25°C to +70°C (FG and FGH types) and -40°C to +85°C (FGR type)
  • Lead-free environmental
  • 4.2V Minimum voltage holding characteristic
  • Maximum current @ 30 minutes = 3.3mA

Technical Attributes

Find Similar Parts

Description Value
35 ohm
7.62 mm
null
null
1000 hours @ 70°C
null
null
null
null
null
21.5 mm
null
5.5 V
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290020
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks ,3 days
Price for: Each
Quantity:
Min:90  Mult:90  
Need More?
USD $:
$ 11.91662
90+
$11.91662
180+
$11.59014
360+
$11.28107
720+
$10.84718
1440+
$10.576
SubTotal:
$1,072.50