PDP SEO Portlet

FGR0H105ZF

Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 5.08 mm, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FGR0H105ZF
Secondary Manufacturer Part#: FGR0H105ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FGR0H105ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FGR series supercapacitors have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Highly reliable against liquid leakage
  • Wide range of temperature from -25°C to +70°C (FG and FGH types) and -40°C to +85°C (FGR type)
  • Lead-free environmental
  • 4.2V Minimum voltage holding characteristic
  • Maximum current @ 30 minutes = 1.5mA

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Can
Through Hole
Radial Leaded
65 O
5.08 mm
1000 hours @ 70°C
85 °C
-40 °C
16.5 mm
19 mm
-888
16.5 x 19(max)
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$3.11173
480+
$3.03367
960+
$2.94041
1920+
$2.84714
3840+
$2.77833