FGH0H105ZF
Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: FGH0H105ZF
Secondary Manufacturer Part#: FGH0H105ZF
- RoHS 10 Compliant
- Tariff Charges
The FGH0H105ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Highly reliable against liquid leakage
- Wide range of temperature from -25°C to +70°C (FG and FGH types) and -40°C to +85°C (FGR type)
- Lead-free environmental
- 4.2V Minimum voltage holding characteristic
- Maximum current @ 30 minutes = 1.5mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 F | ||
| -20%, +80% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 35 O | ||
| 7.62 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| 21.5 mm | ||
| 9.5 mm | ||
| -888 | ||
| 21.5 x 9.5(Max) | ||
| -888 | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |