PDP SEO Portlet

FG1(25)-240X240T2900

Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 240mm x 240mm

Manufacturer:KEMET
Avnet Manufacturer Part #: FG1(25)-240X240T2900
Secondary Manufacturer Part#: FG1(25)-240X240T2900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Noise Suppression Sheet FLEX SUPPRESSORĀ® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

  • Electromagnetic wave suppression
  • Resonance suppression
  • Wide range of frequencies available
  • Thin, flexible material
  • GHz band high performance type
  • Easily cut into any shape

Technical Attributes

Find Similar Parts

Description Value
Polymer Film
240 mm
FG1 Series
240 mm
Absorber
No SVHC (25-Jun-2025)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$13.72857
60+
$12.98649
120+
$12.64474
240+
$12.32051
480+
$12.0125