FG-R05-3A
Current Sensor4.5mA/17.5mA ±50mA 150Hz 6-Pin Tray
Click image to enlarge
Manufacturer:KEMET
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensors
Avnet Manufacturer Part #: FG-R05-3A
Secondary Manufacturer Part#: FG-R05-3A
- RoHS 10 Compliant
- Tariff Charges
FG-R05-3A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analogue output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical applications include residual current sensor for in-cable control and protection devices (IC-CPD) or wallbox.
- Open-loop, fluxgate-based current sensor
- PCB mounting
- Digital output of fault detection
- Conform to IEC62752:2016 and UL 2231-2 standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Open Loop Fluxgate Transducer | ||
| AC/DC | ||
| 105 °C | ||
| -40 °C | ||
| 80A, 40A | ||
| FG-R05 Series | ||
| PCB Mount | ||
| Analog / Digital | ||
| 4.75V to 5.25V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |