PDP SEO Portlet

FG-R02-4GA

Current Sensor, -50mA to 50mA, Analogue/Digital O/P, 200ms, 4.75 to 5.25VDC, FG-R02 Series

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: FG-R02-4GA
Secondary Manufacturer Part#: FG-R02-4GA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG-R02-4GA is a FG-R02 series fluxgate-based residual current sensor. It is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analogue output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical application includes residual current sensor for in cable control and protection devices (IC-CPD) or wallbox.

  • Open-loop, fluxgate-based current sensor, PCB mounting
  • Digital output of fault detection
  • Conforms to UL 2231-2
  • 3,000A surge current capability, horizontal with busbar shape
  • 480V primary voltage, 6mA (MAX, 60Hz, CCID5 detection)/20mA (MAX, 60Hz, CCID20) current
  • Supply voltage range from 4.75 to 5.25V (5V typical)
  • 13mA (at measurement 0mA) current consumption, 40V/A (PIN3, AOUT; typical) sensitivity
  • Measuring range is +/-50mA, 150Hz MAX (at -3dB; PIN3 AOUT) frequency range
  • 34.45mm nominal depth, 34.45mm max length, 49.05mm max width, 15.1mm max thickness
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$32.26667
600+
$31.21775
1200+
$31.04
2400+
$30.88
4800+
$30.72