PDP SEO Portlet

FG-R02-4A

Current Sensor, Analogue, Digital Output, Horizontal with Busbar, 20 mA AC, 6 mA DC, 4.75 to 5.25 V

Manufacturer:KEMET
Avnet Manufacturer Part #: FG-R02-4A
Secondary Manufacturer Part#: FG-R02-4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG-R02-4A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analogue output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical applications include residual current sensor for in-cable control and protection devices (IC-CPD) or wallbox.

  • Open-loop, fluxgate-based current sensor
  • PCB mounting
  • Digital output of fault detection
  • Conform to IEC62752:2016/A1:2018, IEC 62955:2018 (conditional) and UL 2231-2 standards
  • 3000A surge current capability
  • Horizontal shape- with busbar

Technical Attributes

Find Similar Parts

Description Value
Open Loop Fluxgate Transducer
AC/DC
105 °C
-40 °C
40A
FG-R02 Series
PCB Mount
Analog / Digital
4.75V to 5.25V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$34.57143
600+
$32.7027
1200+
$31.8421
2400+
$31.02564
4800+
$30.25