PDP SEO Portlet

FCS0V474ZFTBR24

Supercapacitor, EDLC, 0.47 F, 3.5 V, Solder, -20%, +80%, 1000 hours @ 70°C

Manufacturer:KEMET
Avnet Manufacturer Part #: FCS0V474ZFTBR24
Secondary Manufacturer Part#: FCS0V474ZFTBR24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FCS0V474ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Surface mount without holder
  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead-free environmental
  • Positive electrode forward orientation
  • Maximum Current @ 30 Minutes 0.42mA

Technical Attributes

Find Similar Parts

Description Value
0.47 F
-20%, +80%
Radial Can - SMD
Surface Mount
Solder
50 Ohm
-888
70 °C
-25 °C
10.7 mm
8.5 mm
-888
10.7(Max) x 8.5(Max)
-888
3.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 295 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.61813
1000+
$1.57754
2000+
$1.52904
3000+
$1.48054
4000+
$1.44476