FCS0V104ZFTBR24
Supercapacitor, EDLC, 0.1 F, 3.5 V, -20%, +80%, Radial Can - SMD
- RoHS 10 Compliant
- Tariff Charges
The FCS0V104ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.09mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 F | ||
| -20%, +80% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder Pin | ||
| 100 O | ||
| -888 | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| 10.7 mm | ||
| 5.5 mm | ||
| -888 | ||
| 10.7 x 5.5 | ||
| -888 | ||
| 3.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |