PDP SEO Portlet

FCS0H473ZFTBR24

Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, Radial Can - SMD

Manufacturer:KEMET
Avnet Manufacturer Part #: FCS0H473ZFTBR24
Secondary Manufacturer Part#: FCS0H473ZFTBR24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC Series is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly.

  • Maximum ESR @ 1 kHz: 13 O
  • Surface mount without holder
  • Wide range of temperature from -25°C to +70°C
  • Maintenance free
  • Operational Voltage: 5.5 VDC
  • Highly reliable against liquid leakage
  • Lead-free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
-20%, +80%
Surface Mount
100 Ohm
-888
70 °C
-25 °C
10.7 mm
5.5 mm
-888
10.7 x 5.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.90373
2000+
$1.85597
4000+
$1.79892
6000+
$1.74186
8000+
$1.69976