PDP SEO Portlet

FC0V474ZFTBR24

Supercapacitor, EDLC, 0.47 F, 3.5 V, Solder, -20%, +80%, 1000 hours @ 70°C

Manufacturer:KEMET
Avnet Manufacturer Part #: FC0V474ZFTBR24
Secondary Manufacturer Part#: FC0V474ZFTBR24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FC0V474ZFTBR24 is a cylindrical surface mount supercapacitor/electric Double-layer Capacitor (EDLCs). The surface mount type component intended for high energy storage applications. The FC0V474ZFTBR24 is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. Supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Surface mount without holder
  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead-free environmental
  • Positive electrode forward orientation
  • Maximum Current @ 30 Minutes 0.42mA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 295 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.47
1000+
$1.4625
2000+
$1.37206
4000+
$1.32854
8000+
$1.3056