PDP SEO Portlet

FC0H224ZFTBR24

Supercapacitor, EDLC, 0.22 F, 5.5 V, Solder, -20%, +80%, 1000 hours @ 70°C

Manufacturer:KEMET
Avnet Manufacturer Part #: FC0H224ZFTBR24
Secondary Manufacturer Part#: FC0H224ZFTBR24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FC0H224ZFTBR24 is a cylindrical surface-mount Supercapacitor for high energy storage applications. The FC series supercapacitor is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. The supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Surface mount without holder
  • Maintenance-free
  • Highly reliable against liquid leakage
  • Lead-free environmental
  • Positive electrode forward orientation
  • Maximum Current @ 30 Minutes 0.33mA
  • 4.2V Minimum voltage holding characteristic

Technical Attributes

Find Similar Parts

Description Value
0.22 F
-20%, +80%
Radial Can - SMD
Surface Mount
Solder
25 O
-888
1000 hours @ 70°C
70 °C
-25 °C
10.5 mm
8.5 mm
-888
10.5 x 8.5(Max)
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.76186
1000+
$2.61257
2000+
$2.54382
4000+
$2.47859
8000+
$2.41662