PDP SEO Portlet

F863RL475K310ALW0L

Safety Capacitor, 4.7 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: F863RL475K310ALW0L
Secondary Manufacturer Part#: F863RL475K310ALW0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F863 Series is ideal for harsh environmental conditions.

  • Approvals: ENEC, UL, cUL, CQC
  • Climatic category: 40/110/56, IEC 60068–1
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 1,900 VDC

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
10%
Through Hole
100 V/us
GRADE II (Test Condition B)
37.5 mm
110 °C
-40 °C
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:288  Mult:96  
USD $:
288+
$2.00543
576+
$1.97
1152+
$1.96
2304+
$1.95
4608+
$1.94