PDP SEO Portlet

F862DO474K310ZLH0J

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: F862DO474K310ZLH0J
Secondary Manufacturer Part#: F862DO474K310ZLH0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F862 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 – 4.7 µF / Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40°C to +110°C
  • Lead spacing: 15.0 – 27.5 mm
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 1,900 VDC
  • AEC -Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Radial Box - 2 Pin
Through Hole
200 V/us
22.5 mm
MSL 3 - 168 hours
110 °C
-40 °C
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1584  Mult:396  
USD $:
1584+
$0.55314
3168+
$0.52324
6336+
$0.50947
12672+
$0.49641
25344+
$0.484