PDP SEO Portlet

F862BP224K310ALR0L

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: F862BP224K310ALR0L
Secondary Manufacturer Part#: F862BP224K310ALR0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F862 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 - 4.7 µF
  • Lead spacing: 15.0 - 27.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC-Q200 guidelines

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Radial Box - 2 Pin
Through Hole
400 V/us
15 mm
MSL 3 - 168 hours
110 °C
-40 °C
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:2600  Mult:650  
USD $:
2600+
$0.368
5200+
$0.34811
10400+
$0.33895
20800+
$0.33448
41600+
$0.33277