PDP SEO Portlet

F861KJ183K310L

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.018 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: F861KJ183K310L
Secondary Manufacturer Part#: F861KJ183K310L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F861 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.01 - 4.7 µF
  • Lead spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 1,900 VDC

Technical Attributes

Find Similar Parts

Description Value
0.018 uF
± 10%
Radial Box - 2 Pin
Metallized PP
500 V/us
7.5 mm
110 °C
-40 °C
F861 Series
X2
310 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:4800  Mult:1200  
USD $:
4800+
$0.19824
9600+
$0.19502
19200+
$0.19404
38400+
$0.19306
76800+
$0.19208