F861KG103M310L
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 20%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: F861KG103M310L
Secondary Manufacturer Part#: F861KG103M310L
- RoHS 10 Compliant
- Tariff Charges
The F861 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0
- Approvals: ENEC, UL, cUL, CQC
- Rated voltage: 310 VAC 50/60 Hz
- Capacitance range: 0.01 - 4.7 µF
- Lead spacing: 7.5 - 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category: 40/110/56, IEC 60068-1
- Tape and reel in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
- Operating temperature range of -40°C to +110°C
- 100% screening factory test at 1,900 VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 500 V/us | ||
| 7.5 mm | ||
| MSL 3 - 168 hours | ||
| 110 °C | ||
| -40 °C | ||
| F861 Series | ||
| X2 | ||
| 310 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |